ASTMLPFL-25-66.600MHZ-LJ-EF-T3
vs
SIT1602BC-31-25E-66.600000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
SITIME CORP
|
Package Description |
SMD, 4 PIN
|
DILCC4,.12,94
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 13 INCH
|
ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
66.6 MHz
|
66.6 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS/HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
5mm x 3.2mm x 0.85mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
12 Weeks
|
Fall Time-Max |
|
2 ns
|
JESD-609 Code |
|
e4
|
Output Low Current-Max |
|
3 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.12,94
|
Rise Time-Max |
|
2 ns
|
Screening Level |
|
MIL-STD-883F
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare ASTMLPFL-25-66.600MHZ-LJ-EF-T3 with alternatives
Compare SIT1602BC-31-25E-66.600000T with alternatives