ASTMLPFL-25-31.250MHZ-ER-NA-T3 vs SIT8208AC-22-25S-31.250000 feature comparison

ASTMLPFL-25-31.250MHZ-ER-NA-T3 Abracon Corporation

Buy Now Datasheet

SIT8208AC-22-25S-31.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 31.25 MHz 31.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 5
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPFL-25-31.250MHZ-ER-NA-T3 with alternatives

Compare SIT8208AC-22-25S-31.250000 with alternatives