ASTMLPFL-25-30.000MHZ-EC-NF-T3 vs SIT1602BI-33-25N-30.000000T feature comparison

ASTMLPFL-25-30.000MHZ-EC-NF-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BI-33-25N-30.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.12,94
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
JESD-609 Code e4
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPFL-25-30.000MHZ-EC-NF-T3 with alternatives

Compare SIT1602BI-33-25N-30.000000T with alternatives