ASTMLPFL-18-66.600MHZ-LJ-NA-T vs ASTMLPFL-18-66.600MHZ-LJ-N-T3 feature comparison

ASTMLPFL-18-66.600MHZ-LJ-NA-T Abracon Corporation

Buy Now Datasheet

ASTMLPFL-18-66.600MHZ-LJ-N-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TR, 13 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.6 MHz 66.6 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Fall Time-Max 2.5 ns
Rise Time-Max 2.5 ns

Compare ASTMLPFL-18-66.600MHZ-LJ-NA-T with alternatives

Compare ASTMLPFL-18-66.600MHZ-LJ-N-T3 with alternatives