ASTMLPFL-18-65.000MHZ-LC-NA-T vs ASTMLPFL-18-65.000MHZ-EC-NR-T3 feature comparison

ASTMLPFL-18-65.000MHZ-LC-NA-T Abracon Corporation

Buy Now Datasheet

ASTMLPFL-18-65.000MHZ-EC-NR-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TR, 13 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 65 MHz 65 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASTMLPFL-18-65.000MHZ-LC-NA-T with alternatives

Compare ASTMLPFL-18-65.000MHZ-EC-NR-T3 with alternatives