ASTMLPFL-18-65.000MHZ-EJ-SA
vs
ASTMLPFL-18-65.000MHZ-LJ-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK
STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
65 MHz
65 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SMD, 4 PIN
Fall Time-Max
2.5 ns
Rise Time-Max
2.5 ns
Compare ASTMLPFL-18-65.000MHZ-EJ-SA with alternatives
Compare ASTMLPFL-18-65.000MHZ-LJ-S with alternatives