ASTMLPFL-18-62.500MHZ-LR-EE-T
vs
SIT8208AI-22-18S-62.500000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
62.5 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
|
Supply Voltage-Max |
1.98 V
|
|
Supply Voltage-Min |
1.62 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
2
|
5
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare ASTMLPFL-18-62.500MHZ-LR-EE-T with alternatives