ASTMLPFL-18-38.400MHZ-LC-ET-T vs ASTMLPFL-18-38.400MHZ-EC-EB feature comparison

ASTMLPFL-18-38.400MHZ-LC-ET-T Abracon Corporation

Buy Now Datasheet

ASTMLPFL-18-38.400MHZ-EC-EB Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; BULK
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
38.4 MHz 38.4 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
1.98 V 1.98 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare ASTMLPFL-18-38.400MHZ-LC-ET-T with alternatives

Compare ASTMLPFL-18-38.400MHZ-EC-EB with alternatives