ASTMLPFL-18-38.400MHZ-LC-ET-T vs SIT8208AC-83-18E-38.400000 feature comparison

ASTMLPFL-18-38.400MHZ-LC-ET-T Abracon Corporation

Buy Now Datasheet

SiT8208AC-83-18E-38.400000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 38.4 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 2 5
Samacsys Manufacturer SiTime

Compare ASTMLPFL-18-38.400MHZ-LC-ET-T with alternatives