ASTMLPFL-18-37.500MHZ-LJ-EB-T3 vs SIT1602BI-31-18E-37.500000 feature comparison

ASTMLPFL-18-37.500MHZ-LJ-EB-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BI-31-18E-37.500000

Part not found

Search for SIT1602BI-31-18E-37.500000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 37.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPFL-18-37.500MHZ-LJ-EB-T3 with alternatives