ASTMLPFL-18-37.500MHZ-ER-NL-T
vs
SIT1602BI-32-18N-37.500000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR, 7 INCH
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
37.5 MHz
|
37.5 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS/HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
5mm x 3.2mm x 0.85mm
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DILCC4,.12,94
|
Factory Lead Time |
|
12 Weeks
|
Fall Time-Max |
|
2.5 ns
|
JESD-609 Code |
|
e4
|
Output Low Current-Max |
|
2 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.12,94
|
Rise Time-Max |
|
2.5 ns
|
Screening Level |
|
MIL-STD-883F
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare ASTMLPFL-18-37.500MHZ-ER-NL-T with alternatives
Compare SIT1602BI-32-18N-37.500000T with alternatives