ASTMLPFL-18-37.500MHZ-EC-EU vs SIT8208AI-33-18E-37.500000T feature comparison

ASTMLPFL-18-37.500MHZ-EC-EU Abracon Corporation

Buy Now Datasheet

SIT8208AI-33-18E-37.500000T SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
SMD, 4 PIN
compliant compliant
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4
37.5 MHz 37.5 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
1.98 V 1.89 V
1.62 V 1.71 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1
Yes
12 Weeks
2 ns
e4
2 ns
NICKEL PALLADIUM GOLD

Compare ASTMLPFL-18-37.500MHZ-EC-EU with alternatives

Compare SIT8208AI-33-18E-37.500000T with alternatives