ASTMLPFL-18-37.500MHZ-EC-EE vs ASTMLPFL-18-37.500MHZ-LC-ET-T3 feature comparison

ASTMLPFL-18-37.500MHZ-EC-EE Abracon Corporation

Buy Now Datasheet

ASTMLPFL-18-37.500MHZ-LC-ET-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR, 13 INCH
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
37.5 MHz 37.5 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
1.98 V 1.98 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare ASTMLPFL-18-37.500MHZ-EC-EE with alternatives

Compare ASTMLPFL-18-37.500MHZ-LC-ET-T3 with alternatives