ASTMLPFL-18-37.500MHZ-EC-EA-T3 vs SIT8208AI-33-18E-37.500000 feature comparison

ASTMLPFL-18-37.500MHZ-EC-EA-T3 Abracon Corporation

Buy Now Datasheet

SIT8208AI-33-18E-37.500000 SiTime Corporation

Buy Now Datasheet
Yes
Obsolete Active
ABRACON LLC SITIME CORP
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4
37.5 MHz 37.5 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
1.98 V 1.89 V
1.62 V 1.71 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 2
SiTime
2 ns
e4
2 ns
NICKEL PALLADIUM GOLD

Compare ASTMLPFL-18-37.500MHZ-EC-EA-T3 with alternatives

Compare SIT8208AI-33-18E-37.500000 with alternatives