ASTMLPFL-18-33.300MHZ-LJ-EE vs SIT1602BI-31-18E-33.300000 feature comparison

ASTMLPFL-18-33.300MHZ-LJ-EE Abracon Corporation

Buy Now Datasheet

SIT1602BI-31-18E-33.300000

Part not found

Search for SIT1602BI-31-18E-33.300000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.3 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMLPFL-18-33.300MHZ-LJ-EE with alternatives