ASTMLPFL-18-27.000MHZ-EC-ST-T vs ASTMHTFL-18-27.000MHZ-ZC-S feature comparison

ASTMLPFL-18-27.000MHZ-EC-ST-T Abracon Corporation

Buy Now Datasheet

ASTMHTFL-18-27.000MHZ-ZC-S Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2.5 ns
JESD-609 Code e4
Rise Time-Max 2.5 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPFL-18-27.000MHZ-EC-ST-T with alternatives

Compare ASTMHTFL-18-27.000MHZ-ZC-S with alternatives