ASTMLPFL-18-20.000MHZ-LR-EA-T Abracon CorporationBuy Now Datasheet |
CMC50218BU1E-20.000MHZ Raltron Electronics CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ABRACON LLC | RALTRON ELECTRONICS CORP |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | ENABLE/DISABLE FUNCTION |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 20 MHz | 20 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | 5.0mm x 3.2mm x 0.75mm |
Supply Voltage-Max | 1.98 V | 1.89 V |
Supply Voltage-Min | 1.62 V | 1.71 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |