ASTMLPFL-18-10.000MHZ-EJ-SE vs SIT1602BC-31-18S-10.000000T feature comparison

ASTMLPFL-18-10.000MHZ-EJ-SE Abracon Corporation

Buy Now Datasheet

SIT1602BC-31-18S-10.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN DILCC4,.12,94
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Fall Time-Max 2.5 ns
JESD-609 Code e4
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPFL-18-10.000MHZ-EJ-SE with alternatives

Compare SIT1602BC-31-18S-10.000000T with alternatives