ASTMLPE-50.000MHZ-EJ-E
vs
SIT1602BI-21-XXE-50.000000D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Package Description
SMD, 4 PIN
DILCC4,.1,83
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Screening Level
MIL-STD-883F
Compare ASTMLPE-50.000MHZ-EJ-E with alternatives
Compare SIT1602BI-21-XXE-50.000000D with alternatives