ASTMLPE-33-25.000MHZ-LR-NR vs SIT8008BIL22-33N-25.000000 feature comparison

ASTMLPE-33-25.000MHZ-LR-NR Abracon Corporation

Buy Now Datasheet

SIT8008BIL22-33N-25.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature BULK ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 3 2
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2 ns

Compare ASTMLPE-33-25.000MHZ-LR-NR with alternatives

Compare SIT8008BIL22-33N-25.000000 with alternatives