ASTMLPE-33-25.000625MHZ-LC-NR vs SIT1602BC-23-33N-25.000625E feature comparison

ASTMLPE-33-25.000625MHZ-LC-NR Abracon Corporation

Buy Now Datasheet

SIT1602BC-23-33N-25.000625E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN DILCC4,.1,83
Reach Compliance Code compliant compliant
Additional Feature BULK ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25.000625 MHz 25.000625 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.85mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare ASTMLPE-33-25.000625MHZ-LC-NR with alternatives

Compare SIT1602BC-23-33N-25.000625E with alternatives