ASTMLPE-33-24.000MHZ-LC-EE-T vs SIT8918BE-23-33E-24.000000E feature comparison

ASTMLPE-33-24.000MHZ-LC-EE-T Abracon Corporation

Buy Now Datasheet

SIT8918BE-23-33E-24.000000E SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
SMD, 4 PIN
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
NO NO
50% 50%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
24 MHz 24 MHz
85 °C 105 °C
-40 °C -40 °C
LVCMOS LVCMOS/LVTTL
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
12 Weeks
2 ns
4 mA
DILCC4,.1,83
2 ns
4.7 mA

Compare ASTMLPE-33-24.000MHZ-LC-EE-T with alternatives

Compare SIT8918BE-23-33E-24.000000E with alternatives