ASTMLPE-33-14.000MHZ-ER-SA vs ASTMLPE-33-14.000MHZ-ER-SE-T3 feature comparison

ASTMLPE-33-14.000MHZ-ER-SA Abracon Corporation

Buy Now Datasheet

ASTMLPE-33-14.000MHZ-ER-SE-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
14 MHz 14 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare ASTMLPE-33-14.000MHZ-ER-SA with alternatives

Compare ASTMLPE-33-14.000MHZ-ER-SE-T3 with alternatives