ASTMLPE-30-30.000MHZ-LC-SE vs MO1602DD4-C0K-30S0-0030000000E feature comparison

ASTMLPE-30-30.000MHZ-LC-SE Abracon Corporation

Buy Now Datasheet

MO1602DD4-C0K-30S0-0030000000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Fall Time-Max 2 ns
Output Low Current-Max 4 mA
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare ASTMLPE-30-30.000MHZ-LC-SE with alternatives

Compare MO1602DD4-C0K-30S0-0030000000E with alternatives