ASTMLPE-30-20.000MHZ-LC-E-T3 vs CMC30230CV3E-20.000MHZ feature comparison

ASTMLPE-30-20.000MHZ-LC-E-T3 Abracon Corporation

Buy Now Datasheet

CMC30230CV3E-20.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.3 V 3.15 V
Supply Voltage-Min 2.7 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare ASTMLPE-30-20.000MHZ-LC-E-T3 with alternatives

Compare CMC30230CV3E-20.000MHZ with alternatives