ASTMLPE-30-19.200MHZ-EC-NR-T vs ASTMLPE-30-19.200MHZ-LC-NB-T feature comparison

ASTMLPE-30-19.200MHZ-EC-NR-T Abracon Corporation

Buy Now Datasheet

ASTMLPE-30-19.200MHZ-LC-NB-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMLPE-30-19.200MHZ-EC-NR-T with alternatives

Compare ASTMLPE-30-19.200MHZ-LC-NB-T with alternatives