ASTMLPE-28-72.000MHZ-LC-E vs SIT8208AI-23-28E-72.000000T feature comparison

ASTMLPE-28-72.000MHZ-LC-E Abracon Corporation

Buy Now Datasheet

SIT8208AI-23-28E-72.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 72 MHz 72 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks

Compare ASTMLPE-28-72.000MHZ-LC-E with alternatives

Compare SIT8208AI-23-28E-72.000000T with alternatives