ASTMLPE-28-72.000MHZ-EC-EA vs CMC30228CU2E-72.000MHZ feature comparison

ASTMLPE-28-72.000MHZ-EC-EA Abracon Corporation

Buy Now Datasheet

CMC30228CU2E-72.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
compliant unknown
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
NO NO
50% 50%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
72 MHz 72 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
3.08 V 2.94 V
2.52 V 2.66 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare ASTMLPE-28-72.000MHZ-EC-EA with alternatives

Compare CMC30228CU2E-72.000MHZ with alternatives