ASTMLPE-28-14.000MHZ-LC-NF-T3 vs CMC30228CU5N-14.000MHZ feature comparison

ASTMLPE-28-14.000MHZ-LC-NF-T3 Abracon Corporation

Buy Now Datasheet

CMC30228CU5N-14.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Reach Compliance Code compliant unknown
Additional Feature TR, 7 INCH ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14 MHz 14 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.08 V 2.94 V
Supply Voltage-Min 2.52 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMLPE-28-14.000MHZ-LC-NF-T3 with alternatives

Compare CMC30228CU5N-14.000MHZ with alternatives