ASTMLPE-25-75.000MHZ-LC-EB-T Abracon CorporationBuy Now Datasheet |
CMC30225CU5E-75.000MHZ Raltron Electronics CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ABRACON LLC | RALTRON ELECTRONICS CORP |
Package Description | SMD, 4 PIN | SMD, 4 PIN |
Reach Compliance Code | compliant | unknown |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 75 MHz | 75 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Supply Voltage-Max | 2.75 V | 2.625 V |
Supply Voltage-Min | 2.25 V | 2.375 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Base Number Matches | 1 | 1 |