ASTMLPE-25-7.3728MHZ-LJ-E-T vs CMC30225AU7E-7.3728MHZ feature comparison

ASTMLPE-25-7.3728MHZ-LJ-E-T Abracon Corporation

Buy Now Datasheet

CMC30225AU7E-7.3728MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC RALTRON ELECTRONICS CORP
SMD, 4 PIN SMD, 4 PIN
compliant unknown
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
7.3728 MHz 7.3728 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2 ns
2.75 V 2.625 V
2.25 V 2.375 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare ASTMLPE-25-7.3728MHZ-LJ-E-T with alternatives

Compare CMC30225AU7E-7.3728MHZ with alternatives