ASTMLPE-25-66.6666MHZ-EJ-S vs ASTMLPE-25-66.6666MHZ-LJ-S feature comparison

ASTMLPE-25-66.6666MHZ-EJ-S Abracon Corporation

Buy Now Datasheet

ASTMLPE-25-66.6666MHZ-LJ-S Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; BULK
2 ns 2 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
66.6666 MHz 66.6666 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2 ns 2 ns
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare ASTMLPE-25-66.6666MHZ-EJ-S with alternatives

Compare ASTMLPE-25-66.6666MHZ-LJ-S with alternatives