ASTMLPE-25-66.660MHZ-EJ-EA-T3
vs
SIT8208AI-31-25E-66.660000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
SITIME CORP
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
66.66 MHz
|
66.66 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
5.0mm x 3.2mm x 0.75mm
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
5
|
Samacsys Manufacturer |
|
SiTime
|
Fall Time-Max |
|
2 ns
|
Rise Time-Max |
|
2 ns
|
|
|
|
Compare ASTMLPE-25-66.660MHZ-EJ-EA-T3 with alternatives
Compare SIT8208AI-31-25E-66.660000 with alternatives