ASTMLPE-25-4.096MHZ-LC-SB-T
vs
SIT1602AI-23-25S-4.096000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Total Weight
17.6
16.81602
Category CO2 Kg
3.96
3.96
CO2
69.696
66.59143920000001
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2024-01-23
CAS Accounted for Wt
97
94
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
4.096 MHz
4.096 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Fall Time-Max
2 ns
Rise Time-Max
2 ns
Compare ASTMLPE-25-4.096MHZ-LC-SB-T with alternatives
Compare SIT1602AI-23-25S-4.096000 with alternatives