ASTMLPE-25-25.000625MHZ-LC-SL-T vs MO8920MD4-C0K-25S0-0025000625D feature comparison

ASTMLPE-25-25.000625MHZ-LC-SL-T Abracon Corporation

Buy Now Datasheet

MO8920MD4-C0K-25S0-0025000625D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Reach Compliance Code compliant unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25.000625 MHz 25.000625 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Fall Time-Max 2 ns
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare ASTMLPE-25-25.000625MHZ-LC-SL-T with alternatives

Compare MO8920MD4-C0K-25S0-0025000625D with alternatives