ASTMLPE-18-66.660MHZ-EC-SE
vs
SIT8208AC-23-18S-66.660000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Total Weight
17.6
17.597
Category CO2 Kg
3.96
3.96
CO2
69.696
69.68412000000001
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2024-01-23
CAS Accounted for Wt
97
94
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; BULK
STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
66.66 MHz
66.66 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
1.98 V
1.89 V
Supply Voltage-Min
1.62 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
2
Samacsys Description
Ultra Performance Oscillator, 3.2 x 2.5 x 0.75 mm Package
Samacsys Manufacturer
SiTime
Samacsys Modified On
2023-04-02 20:20:26
Fall Time-Max
2 ns
Rise Time-Max
2 ns
Compare ASTMLPE-18-66.660MHZ-EC-SE with alternatives
Compare SIT8208AC-23-18S-66.660000 with alternatives