ASTMLPE-18-38.000MHZ-LJ-ER vs MO1602ID4-C0G-18E0-0038000000E feature comparison

ASTMLPE-18-38.000MHZ-LJ-ER Abracon Corporation

Buy Now Datasheet

MO1602ID4-C0G-18E0-0038000000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Fall Time-Max 2.5 ns
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F

Compare ASTMLPE-18-38.000MHZ-LJ-ER with alternatives

Compare MO1602ID4-C0G-18E0-0038000000E with alternatives