ASTMLPE-18-33.3333MHZ-LR-SE-T vs SIT1602BC-22-18S-33.333300E feature comparison

ASTMLPE-18-33.3333MHZ-LR-SE-T Abracon Corporation

Buy Now Datasheet

SIT1602BC-22-18S-33.333300E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.3333 MHz 33.3333 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.85mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.1,83
Factory Lead Time 12 Weeks
Fall Time-Max 2.5 ns
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F

Compare ASTMLPE-18-33.3333MHZ-LR-SE-T with alternatives

Compare SIT1602BC-22-18S-33.333300E with alternatives