ASTMLPE-18-33.3333MHZ-EJ-NB-T3
vs
CMC30218AU5N-33.3333MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
RALTRON ELECTRONICS CORP
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TR, 7 INCH
|
ALSO COMPATIBLE WITH HCMOS O/P
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
33.3333 MHz
|
33.3333 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Supply Voltage-Max |
1.98 V
|
1.89 V
|
Supply Voltage-Min |
1.62 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASTMLPE-18-33.3333MHZ-EJ-NB-T3 with alternatives
Compare CMC30218AU5N-33.3333MHZ with alternatives