ASTMLPE-18-32.768MHZ-LJ-EA
vs
ASTMLPE-18-32.768MHZ-LJ-EL-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
32.768 MHz
32.768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Compare ASTMLPE-18-32.768MHZ-LJ-EA with alternatives
Compare ASTMLPE-18-32.768MHZ-LJ-EL-T3 with alternatives