ASTMLPE-18-31.250MHZ-LJ-SL vs ASTMLPE-18-31.250MHZ-EJ-SA feature comparison

ASTMLPE-18-31.250MHZ-LJ-SL Abracon Corporation

Buy Now Datasheet

ASTMLPE-18-31.250MHZ-EJ-SA Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; BULK
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
31.25 MHz 31.25 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
1.98 V 1.98 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare ASTMLPE-18-31.250MHZ-LJ-SL with alternatives

Compare ASTMLPE-18-31.250MHZ-EJ-SA with alternatives