ASTMLPE-18-31.250MHZ-EJ-EB-T3 vs MO1602DD4-C0G-18E0-0031250000D feature comparison

ASTMLPE-18-31.250MHZ-EJ-EB-T3 Abracon Corporation

Buy Now Datasheet

MO1602DD4-C0G-18E0-0031250000D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 31.25 MHz 31.25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Fall Time-Max 2.5 ns
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F

Compare ASTMLPE-18-31.250MHZ-EJ-EB-T3 with alternatives

Compare MO1602DD4-C0G-18E0-0031250000D with alternatives