ASTMLPE-18-27.000MHZ-EJ-NB-T3
vs
MO1602DD4-C0G-18N0-0027000000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
DAISHINKU CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
TR, 7 INCH
ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
27 MHz
27 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Fall Time-Max
2.5 ns
Output Low Current-Max
2 mA
Package Equivalence Code
DILCC4,.1,83
Rise Time-Max
2.5 ns
Screening Level
MIL-STD-883F
Compare ASTMLPE-18-27.000MHZ-EJ-NB-T3 with alternatives
Compare MO1602DD4-C0G-18N0-0027000000E with alternatives