ASTMLPE-18-25.000MHZ-LJ-EU-T3 vs SIT8208AI-21-18E-25.000000X feature comparison

ASTMLPE-18-25.000MHZ-LJ-EU-T3 Abracon Corporation

Buy Now Datasheet

SIT8208AI-21-18E-25.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN DILCC4,.1,83
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.98 V 1.89 V
Supply Voltage-Min 1.62 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2 ns

Compare ASTMLPE-18-25.000MHZ-LJ-EU-T3 with alternatives

Compare SIT8208AI-21-18E-25.000000X with alternatives