ASTMLPE-18-25.000MHZ-LJ-ET-T vs ASTMLPE-18-25.000MHZ-LJ-E-T feature comparison

ASTMLPE-18-25.000MHZ-LJ-ET-T Abracon Corporation

Buy Now Datasheet

ASTMLPE-18-25.000MHZ-LJ-E-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 2 4
Samacsys Manufacturer ABRACON
Fall Time-Max 2.5 ns
Rise Time-Max 2.5 ns

Compare ASTMLPE-18-25.000MHZ-LJ-ET-T with alternatives

Compare ASTMLPE-18-25.000MHZ-LJ-E-T with alternatives