ASTMLPE-18-25.000MHZ-LJ-E-T
vs
SIT8208AIP21-18E-25.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ABRACON LLC
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
|
Fall Time-Max |
2.5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
20%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
25 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
|
Rise Time-Max |
2.5 ns
|
|
Supply Voltage-Max |
1.98 V
|
|
Supply Voltage-Min |
1.62 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ASTMLPE-18-25.000MHZ-LJ-E-T with alternatives