ASTMLPE-18-25.000625MHZ-EC-NE-T
vs
ASTMLPE-18-25.000625MHZ-EC-N-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR, 7 INCH
|
TR, 7 INCH
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25.000625 MHz
|
25.000625 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 4 PIN
|
Fall Time-Max |
|
2.5 ns
|
Rise Time-Max |
|
2.5 ns
|
|
|
|
Compare ASTMLPE-18-25.000625MHZ-EC-NE-T with alternatives
Compare ASTMLPE-18-25.000625MHZ-EC-N-T with alternatives