ASTMLPE-18-20.000MHZ-LJ-ER vs SIT1602BC-21-18E-20.000000G feature comparison

ASTMLPE-18-20.000MHZ-LJ-ER Abracon Corporation

Buy Now Datasheet

SIT1602BC-21-18E-20.000000G SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
ABRACON LLC SITIME CORP
compliant compliant
ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
20 MHz 20 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
1.98 V 1.98 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
1 1
Yes
DILCC4,.1,83
12 Weeks
2.5 ns
2 mA
PLASTIC/EPOXY
DILCC4,.1,83
2.5 ns
4.1 mA

Compare ASTMLPE-18-20.000MHZ-LJ-ER with alternatives

Compare SIT1602BC-21-18E-20.000000G with alternatives