ASTMLPD-50.000MHZ-EJ-E-T3 vs SIT1602BI-11-XXE-50.000000G feature comparison

ASTMLPD-50.000MHZ-EJ-E-T3 Abracon Corporation

Buy Now Datasheet

SIT1602BI-11-XXE-50.000000G SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SOLCC4,.1,43
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMLPD-50.000MHZ-EJ-E-T3 with alternatives

Compare SIT1602BI-11-XXE-50.000000G with alternatives