ASTMLPD-33-66.666MHZ-LJ-NR-T Abracon CorporationBuy Now Datasheet |
MO1602DG4-C0G-33N0-0066666000E KDS Daishinku CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | ABRACON LLC | DAISHINKU CORP |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | unknown |
Additional Feature | TR, 7 INCH | ALSO COMPATIBLE WITH HCMOS O/P |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 66.666 MHz | 66.666 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | 2.5mm x 2.0mm x 0.75mm |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.97 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |
Fall Time-Max | 2 ns | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |